
* Images are for reference only
SPPH410200
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SPPH410200
- JLCPCB Part #
- C202363
- Package
- Plugin
- Description
- -10℃~+60℃ 10,000 cycles 100mA 2N 30V Non-Latching PC Pin Square Button Through Hole White 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 744
Minimum: 1
Full Reel: 1200
Total: $0.00
Add To List
Available Order Qty: 733
In-stock Item Pricing
Qty Unit Price
1+
$0.6387
10+
$0.5217
30+
$0.4648
100+
$0.4079
500+
$0.3526
1200+
$0.3336
Welcome back, may I help you?