Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SP25N120CTK
SP25N120CTK - 1
SP25N120CTK - 2
SP25N120CTK - 3
SP25N120CTK - 4
Extended1/4
* Images are for reference only
SP25N120CTK
Attributes
Value
Manufacturer
Siliup
MFR.Part #
SP25N120CTK
JLCPCB Part #
C22466831
Package
TO-247-4L
Description
-55℃~+175℃ 1 N-channel 1.2kV 1.92nF 170W 2.5V 25A 52nC 56mΩ 5pF 80pF N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSiliup
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.92nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)52nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)25A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)80pF
Pd - Power Dissipation170W
RDS(on)56mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SP25N120CTK
SP25N120CTK

* Images are for reference only

SP25N120CTK

Extended
Manufacturer

Siliup

MFR.Part #
SP25N120CTK
JLCPCB Part #
C22466831
Package
TO-247-4L
Description
-55℃~+175℃ 1 N-channel 1.2kV 1.92nF 170W 2.5V 25A 52nC 56mΩ 5pF 80pF N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP25N120CTK

* Images are for reference only

SP25N120CTK
Extended
Manufacturer

Siliup

MFR.Part #
SP25N120CTK
JLCPCB Part #
C22466831
Package
TO-247-4L
Description
-55℃~+175℃ 1 N-channel 1.2kV 1.92nF 170W 2.5V 25A 52nC 56mΩ 5pF 80pF N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP25N120CTK Specifications

SP25N120CTK technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSiliup
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.92nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)52nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)25A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)80pF
Pd - Power Dissipation170W
RDS(on)56mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP25N120CTK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SP25N120CTK Documents

SP25N120CTK datasheets or manufacturer documentation.

Datasheet: SP25N120CTK Datasheet (PDF)

SP25N120CTK Schematic Symbol & PCB Footprint

The SP25N120CTK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.