
* Images are for reference only
SN74LV4051ANSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV4051ANSR
- JLCPCB Part #
- C81500
- Package
- SOIC-16-208mil
- Description
- -40℃~+85℃ 22Ω 2V~5.5V 35MHz 4ns 8:1 SOIC-16-208mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.4422
10+
$0.4342
30+
$0.4277
100+
$0.4213
Welcome back, may I help you?