
* Images are for reference only
SN74LS48N(XBLW)
Extended
- Manufacturer
- XBLW
- MFR.Part #
- SN74LS48N(XBLW)
- JLCPCB Part #
- C42415785
- Package
- DIP-16
- Description
- -20℃~+85℃ 2V~6V 500mW 8uA Common Cathode DIP-16 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1644
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 1644
In-stock Item Pricing
Qty Unit Price
1+
$0.3759
50+
$0.2952
150+
$0.2597
500+
$0.2162
2500+
$0.1968
5000+
$0.1855
Related Products
Welcome back, may I help you?