



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | XBLW | |
| Package | DIP-20 | |
| Operating Temperature | -20℃~+85℃ | |
| Series | 74LS | |
| Propagation Delay | 12ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 8uA | |
| Current - Output High(IOH) | 7.8mA | |
| Setup Time | 4ns | |
| Hold Time | -2ns | |
| Current - Output Low(IOL) | 7.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LS373N(XBLW) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | XBLW | |
| Package | DIP-20 | |
| Operating Temperature | -20℃~+85℃ | |
| Series | 74LS | |
| Propagation Delay | 12ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 8uA | |
| Current - Output High(IOH) | 7.8mA | |
| Setup Time | 4ns | |
| Hold Time | -2ns | |
| Current - Output Low(IOL) | 7.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LS373N(XBLW). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LS373N(XBLW) datasheets or manufacturer documentation.
The SN74LS373N(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.