



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | lingxingic | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC | |
| Propagation Delay | 33ns | |
| Number of Channels | 4 | |
| Voltage - Supply | 2V~6V | |
| Logic Type | SR Latch | |
| Quiescent Current (Iq) | 4uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74HC279ADR(LX) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | lingxingic | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC | |
| Propagation Delay | 33ns | |
| Number of Channels | 4 | |
| Voltage - Supply | 2V~6V | |
| Logic Type | SR Latch | |
| Quiescent Current (Iq) | 4uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74HC279ADR(LX). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74HC279ADR(LX) datasheets or manufacturer documentation.
Datasheet: SN74HC279ADR(LX) Datasheet (PDF)
The SN74HC279ADR(LX) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.