
* Images are for reference only
SN65LVDT2DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65LVDT2DBVT
- JLCPCB Part #
- C352939
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1 2.4V~3.6V 630Mbps Transceiver SOT-23-5 LVDS ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$3.2203
10+
$2.7596
30+
$2.4712
250+
$2.1764
500+
$2.0427
1000+
$1.9847
Related Products
Welcome back, may I help you?