
* Images are for reference only
SN65LVDS104PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65LVDS104PWR
- JLCPCB Part #
- C181380
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 0 3V~3.6V 4 400Mbps Buffer、Multiplexer LVDS TSSOP-16 LVDS ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9815
10+
$5.1712
30+
$4.6766
100+
$4.0790
Related Products
Welcome back, may I help you?