


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -55℃~+125℃ | |
| Output Current | 1A | |
| Input Voltage | 2.25V~5.5V | |
| Features | EMI optimization (spread spectrum)、Overcurrent Protection、Frequency synchronization | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN6505ADBVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -55℃~+125℃ | |
| Output Current | 1A | |
| Input Voltage | 2.25V~5.5V | |
| Features | EMI optimization (spread spectrum)、Overcurrent Protection、Frequency synchronization | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN6505ADBVT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN6505ADBVT datasheets or manufacturer documentation.
Datasheet: SN6505ADBVT Datasheet (PDF)
The SN6505ADBVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.