


- Manufacturer
- MFR.Part #
- SN410362N
- JLCPCB Part #
- C193139
- Package
- Plugin
- Description
- -20℃~+80℃ 0.36 14mm 15mm 2 25mcd 2V 50mW 7 Segment 7.2mm Common Anode Red 插件 LED Segment Displays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | ARKLED(Wuxi ARK Tech Elec) | |
| Package | Plugin | |
| Operating Temperature | -20℃~+80℃ | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Length | 15mm | |
| Illumination Color | Red | |
| Height | 7.2mm | |
| Light Intensity | 25mcd | |
| Pd - Power Dissipation | 50mW | |
| Forward Voltage Drop | 2V | |
| Width | 14mm | |
| Digit/Alpha Size(inch) | 0.36 | |
| LED Polarity | Common Anode |

* Images are for reference only
SN410362N
Extended- Manufacturer
- MFR.Part #
- SN410362N
- JLCPCB Part #
- C193139
- Package
- Plugin
- Description
- -20℃~+80℃ 0.36 14mm 15mm 2 25mcd 2V 50mW 7 Segment 7.2mm Common Anode Red 插件 LED Segment Displays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN410362N
- JLCPCB Part #
- C193139
- Package
- Plugin
- Description
- -20℃~+80℃ 0.36 14mm 15mm 2 25mcd 2V 50mW 7 Segment 7.2mm Common Anode Red 插件 LED Segment Displays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN410362N Specifications
SN410362N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | ARKLED(Wuxi ARK Tech Elec) | |
| Package | Plugin | |
| Operating Temperature | -20℃~+80℃ | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Length | 15mm | |
| Illumination Color | Red | |
| Height | 7.2mm | |
| Light Intensity | 25mcd | |
| Pd - Power Dissipation | 50mW | |
| Forward Voltage Drop | 2V | |
| Width | 14mm | |
| Digit/Alpha Size(inch) | 0.36 | |
| LED Polarity | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN410362N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN410362N Documents
SN410362N datasheets or manufacturer documentation.
Datasheet: SN410362N Datasheet (PDF)
SN410362N Schematic Symbol & PCB Footprint
The SN410362N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.