
* Images are for reference only
SMW3225S102HTE
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW3225S102HTE
- JLCPCB Part #
- C254907
- Package
- SMD-4P,3.2x2.5mm
- Description
- -25℃~+85℃ 1.2A 10MΩ 1kΩ@100MHz 2 350mΩ 50V SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70278
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 65559
In-stock Item Pricing
Qty Unit Price
1+
$0.2855
50+
$0.2282
150+
$0.2001
500+
$0.1751
2000+
$0.1518
4000+
$0.1478
Related Products
Welcome back, may I help you?