
* Images are for reference only
SMW2520S301ATT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW2520S301ATT
- JLCPCB Part #
- C7427240
- Package
- SMD-4P,2.5x2mm
- Description
- -25℃~+85℃ 10MΩ 20V 300Ω 350mΩ 400mA SMD-4P,2.5x2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27635
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 27087
In-stock Item Pricing
Qty Unit Price
1+
$0.1360
50+
$0.1109
150+
$0.0983
500+
$0.0890
2000+
$0.0801
4000+
$0.0762
Related Products
Welcome back, may I help you?