Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. SMD1230
SMD1230 - 1
SMD1230 - 2
SMD1230 - 3
Extended1/3
* Images are for reference only
SMD1230
Attributes
Value
Manufacturer
XHXDZ
MFR.Part #
SMD1230
JLCPCB Part #
C49246959
Package
SMD,12x12mm
Description
-40℃~+85℃ 12mm 12mm 2mA 3V 3V~30V 3mm 4kHz 78dB Passive (Externally Driven) Piezoelectric SMD SMD,12x12mm Buzzers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerXHXDZ
PackageSMD,12x12mm
Operating Temperature-40℃~+85℃
Voltage Rating3V
Mounting TypeSMD
Sound Pressure Level(SPL)78dB
Driver CircuitryPassive (Externally Driven)
Length12mm
TechnologyPiezoelectric
Voltage - Supply3V~30V
Frequency4kHz
Height3mm
Width12mm
Current Consumption2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. SMD1230
SMD1230

* Images are for reference only

SMD1230

Extended
Manufacturer

XHXDZ

MFR.Part #
SMD1230
JLCPCB Part #
C49246959
Package
SMD,12x12mm
Description
-40℃~+85℃ 12mm 12mm 2mA 3V 3V~30V 3mm 4kHz 78dB Passive (Externally Driven) Piezoelectric SMD SMD,12x12mm Buzzers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1230

* Images are for reference only

SMD1230
Extended
Manufacturer

XHXDZ

MFR.Part #
SMD1230
JLCPCB Part #
C49246959
Package
SMD,12x12mm
Description
-40℃~+85℃ 12mm 12mm 2mA 3V 3V~30V 3mm 4kHz 78dB Passive (Externally Driven) Piezoelectric SMD SMD,12x12mm Buzzers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1230 Specifications

SMD1230 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerXHXDZ
PackageSMD,12x12mm
Operating Temperature-40℃~+85℃
Voltage Rating3V
Mounting TypeSMD
Sound Pressure Level(SPL)78dB
Driver CircuitryPassive (Externally Driven)
Length12mm
TechnologyPiezoelectric
Voltage - Supply3V~30V
Frequency4kHz
Height3mm
Width12mm
Current Consumption2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD1230. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD1230 Schematic Symbol & PCB Footprint

The SMD1230 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.