Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMBJ51CA
SMBJ51CA - 1
SMBJ51CA - 2
SMBJ51CA - 3
SMBJ51CA - 4
Extended1/4
* Images are for reference only
SMBJ51CA
Attributes
Value
Manufacturer
High Diode
MFR.Part #
SMBJ51CA
JLCPCB Part #
C5363930
Package
SMBG
Description
-55℃~+150℃ 1 51V 5uA 600W@10/1000us 62.7V 7.3A@10/1000us 82.4V Bidirectional TVS SMBG ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHigh Diode
PackageSMBG
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Clamping Voltage82.4V
PolarityBidirectional
Peak Pulse Current (Ipp)7.3A@10/1000us
Voltage - Breakdown62.7V
Reverse Stand-Off Voltage (Vrwm)51V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMBJ51CA
SMBJ51CA

* Images are for reference only

SMBJ51CA

Extended
Manufacturer

High Diode

MFR.Part #
SMBJ51CA
JLCPCB Part #
C5363930
Package
SMBG
Description
-55℃~+150℃ 1 51V 5uA 600W@10/1000us 62.7V 7.3A@10/1000us 82.4V Bidirectional TVS SMBG ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMBJ51CA

* Images are for reference only

SMBJ51CA
Extended
Manufacturer

High Diode

MFR.Part #
SMBJ51CA
JLCPCB Part #
C5363930
Package
SMBG
Description
-55℃~+150℃ 1 51V 5uA 600W@10/1000us 62.7V 7.3A@10/1000us 82.4V Bidirectional TVS SMBG ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMBJ51CA Specifications

SMBJ51CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHigh Diode
PackageSMBG
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Clamping Voltage82.4V
PolarityBidirectional
Peak Pulse Current (Ipp)7.3A@10/1000us
Voltage - Breakdown62.7V
Reverse Stand-Off Voltage (Vrwm)51V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMBJ51CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMBJ51CA Documents

SMBJ51CA datasheets or manufacturer documentation.

Datasheet: SMBJ51CA Datasheet (PDF)

SMBJ51CA Schematic Symbol & PCB Footprint

The SMBJ51CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.