
* Images are for reference only
SM5401
Extended
- Manufacturer
- HICHON
- MFR.Part #
- SM5401
- JLCPCB Part #
- C5345580
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 2.95V 4.2V 4.5V~5.5V 800mA 9uA Charging IC Lithium Battery Support Support 恒流充电、恒压充电、涓流充电、自动再充电、过放保护、Overcurrent Protection、反向电流阻断、过压保护 SOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.1612
50+
$0.1272
150+
$0.1125
500+
$0.0943
2500+
$0.0861
4000+
$0.0812
Related Products
Welcome back, may I help you?