Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SM2082ED
SM2082ED - 1
SM2082ED - 2
SM2082ED - 3
SM2082ED - 4
Extended1/4
* Images are for reference only
SM2082ED
Attributes
Value
Manufacturer
Shenzhen Sunmoon Micro
MFR.Part #
SM2082ED
JLCPCB Part #
C80717
Package
SOP-8-EP
Description
-40℃~+120℃ 1 4% 60mA Over-Temperature Protection (OTP) SOP-8-EP LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerShenzhen Sunmoon Micro
PackageSOP-8-EP
Constant Current Accuracy4%
Number of Channels1
Output Current60mA
FeaturesOver-Temperature Protection (OTP)
Operating temperature-40℃~+120℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SM2082ED
SM2082ED

* Images are for reference only

SM2082ED

Extended
Manufacturer

Shenzhen Sunmoon Micro

MFR.Part #
SM2082ED
JLCPCB Part #
C80717
Package
SOP-8-EP
Description
-40℃~+120℃ 1 4% 60mA Over-Temperature Protection (OTP) SOP-8-EP LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM2082ED

* Images are for reference only

SM2082ED
Extended
Manufacturer

Shenzhen Sunmoon Micro

MFR.Part #
SM2082ED
JLCPCB Part #
C80717
Package
SOP-8-EP
Description
-40℃~+120℃ 1 4% 60mA Over-Temperature Protection (OTP) SOP-8-EP LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM2082ED Specifications

SM2082ED technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerShenzhen Sunmoon Micro
PackageSOP-8-EP
Constant Current Accuracy4%
Number of Channels1
Output Current60mA
FeaturesOver-Temperature Protection (OTP)
Operating temperature-40℃~+120℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM2082ED. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM2082ED Documents

SM2082ED datasheets or manufacturer documentation.

Datasheet: SM2082ED Datasheet (PDF)

SM2082ED Schematic Symbol & PCB Footprint

The SM2082ED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.