



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Omnipolar | |
| Voltage - Supply | 3V~12V | |
| Output Current | 1.5mA | |
| Features | Built-in Schmitt trigger | |
| Operating Current | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLSS49E-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Omnipolar | |
| Voltage - Supply | 3V~12V | |
| Output Current | 1.5mA | |
| Features | Built-in Schmitt trigger | |
| Operating Current | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLSS49E-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLSS49E-3 datasheets or manufacturer documentation.
Datasheet: SLSS49E-3 Datasheet (PDF)
The SLSS49E-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.