This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SLQW2520F100KT

Extended
Manufacturer
Magnetsyc
MFR.Part #
SLQW2520F100KT
JLCPCB Part #
C42440941
Package
SMD,2.9x2.7mm
Description
10uH 12@2.5MHz 2.95Ω 300mA 60MHz Wire-wound chip inductor ±10% SMD,2.9x2.7mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1945

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1945

In-stock Item Pricing

Qty Unit Price
1+ $0.0776
50+ $0.0613
150+ $0.0533
500+ $0.0471
2000+ $0.0423
4000+ $0.0399

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons