
* Images are for reference only
SLM6803
Extended
- Manufacturer
- SOLA-IC
- MFR.Part #
- SLM6803
- JLCPCB Part #
- C711587
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+85℃ 12.6V 1A 750kHz Boost Boost Built-in Fixed QFN-16-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3966
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3896
In-stock Item Pricing
Qty Unit Price
1+
$0.5365
10+
$0.4253
30+
$0.3690
100+
$0.3126
500+
$0.2787
1000+
$0.2610
Related Products
Welcome back, may I help you?