Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. SLDA52-2R540G-S1TF
SLDA52-2R540G-S1TF - 1
SLDA52-2R540G-S1TF - 2
SLDA52-2R540G-S1TF - 3
SLDA52-2R540G-S1TF - 4
Extended1/4
* Images are for reference only
SLDA52-2R540G-S1TF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SLDA52-2R540G-S1TF
JLCPCB Part #
C279814
Package
SMD,5.2x2.1mm
Description
-40℃~+85℃ 1mm 2 2.1mm 2.54GHz 2.5dBi 200MHz 3W 5.2mm 50Ω Patch Antenna SMD,5.2x2.1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerSunlord
PackageSMD,5.2x2.1mm
VSWR2
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Peak Gain2.5dBi
Length5.2mm
Bandwidth200MHz
Height1mm
Frequency(Center/Band)2.54GHz
Impedance50Ω
Width2.1mm
Power3W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. SLDA52-2R540G-S1TF
SLDA52-2R540G-S1TF

* Images are for reference only

SLDA52-2R540G-S1TF

Extended
Manufacturer

Sunlord

MFR.Part #
SLDA52-2R540G-S1TF
JLCPCB Part #
C279814
Package
SMD,5.2x2.1mm
Description
-40℃~+85℃ 1mm 2 2.1mm 2.54GHz 2.5dBi 200MHz 3W 5.2mm 50Ω Patch Antenna SMD,5.2x2.1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLDA52-2R540G-S1TF

* Images are for reference only

SLDA52-2R540G-S1TF
Extended
Manufacturer

Sunlord

MFR.Part #
SLDA52-2R540G-S1TF
JLCPCB Part #
C279814
Package
SMD,5.2x2.1mm
Description
-40℃~+85℃ 1mm 2 2.1mm 2.54GHz 2.5dBi 200MHz 3W 5.2mm 50Ω Patch Antenna SMD,5.2x2.1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLDA52-2R540G-S1TF Specifications

SLDA52-2R540G-S1TF technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerSunlord
PackageSMD,5.2x2.1mm
VSWR2
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Peak Gain2.5dBi
Length5.2mm
Bandwidth200MHz
Height1mm
Frequency(Center/Band)2.54GHz
Impedance50Ω
Width2.1mm
Power3W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLDA52-2R540G-S1TF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLDA52-2R540G-S1TF Documents

SLDA52-2R540G-S1TF datasheets or manufacturer documentation.

Datasheet: SLDA52-2R540G-S1TF Datasheet (PDF)

SLDA52-2R540G-S1TF Schematic Symbol & PCB Footprint

The SLDA52-2R540G-S1TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.