Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SLC1608F4R7KTT
SLC1608F4R7KTT - 1
SLC1608F4R7KTT - 2
SLC1608F4R7KTT - 3
SLC1608F4R7KTT - 4
Extended1/4
* Images are for reference only
SLC1608F4R7KTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLC1608F4R7KTT
JLCPCB Part #
C411909
Package
SMD,1.8x1.2mm
Description
4.7uH 400mA 400mA 970mΩ Wire-wound chip inductor ±10% SMD,1.8x1.2mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
PackageSMD,1.8x1.2mm
Inductance4.7uH
Current - Saturation (Isat)400mA
TypeWire-wound chip inductor
Tolerance±10%
Current Rating400mA
DC Resistance(DCR)970mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SLC1608F4R7KTT
SLC1608F4R7KTT

* Images are for reference only

SLC1608F4R7KTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLC1608F4R7KTT
JLCPCB Part #
C411909
Package
SMD,1.8x1.2mm
Description
4.7uH 400mA 400mA 970mΩ Wire-wound chip inductor ±10% SMD,1.8x1.2mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLC1608F4R7KTT

* Images are for reference only

SLC1608F4R7KTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLC1608F4R7KTT
JLCPCB Part #
C411909
Package
SMD,1.8x1.2mm
Description
4.7uH 400mA 400mA 970mΩ Wire-wound chip inductor ±10% SMD,1.8x1.2mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLC1608F4R7KTT Specifications

SLC1608F4R7KTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
PackageSMD,1.8x1.2mm
Inductance4.7uH
Current - Saturation (Isat)400mA
TypeWire-wound chip inductor
Tolerance±10%
Current Rating400mA
DC Resistance(DCR)970mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLC1608F4R7KTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLC1608F4R7KTT Documents

SLC1608F4R7KTT datasheets or manufacturer documentation.

Datasheet: SLC1608F4R7KTT Datasheet (PDF)

SLC1608F4R7KTT Schematic Symbol & PCB Footprint

The SLC1608F4R7KTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.