
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TSSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Demodulator | |
| Voltage - Supply | 3V~3.6V | |
| Current - Supply | 8.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI3050-E1-FTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TSSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Demodulator | |
| Voltage - Supply | 3V~3.6V | |
| Current - Supply | 8.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI3050-E1-FTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SI3050-E1-FTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.