
SI3050-D-FT
- Manufacturer
- MFR.Part #
- SI3050-D-FT
- JLCPCB Part #
- C1522644
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 3.3V SPI、PCM、GCI TSSOP-20 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TSSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Features | Interrupt generation | |
| Interface | SPI、PCM、GCI |

* Images are for reference only
SI3050-D-FT
Extended- Manufacturer
- MFR.Part #
- SI3050-D-FT
- JLCPCB Part #
- C1522644
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 3.3V SPI、PCM、GCI TSSOP-20 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SI3050-D-FT
Extended- Manufacturer
- MFR.Part #
- SI3050-D-FT
- JLCPCB Part #
- C1522644
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 3.3V SPI、PCM、GCI TSSOP-20 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI3050-D-FT Specifications
SI3050-D-FT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TSSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Features | Interrupt generation | |
| Interface | SPI、PCM、GCI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI3050-D-FT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI3050-D-FT Documents
SI3050-D-FT datasheets or manufacturer documentation.
Datasheet: SI3050-D-FT Datasheet (PDF)
SI3050-D-FT Schematic Symbol & PCB Footprint
The SI3050-D-FT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.