
* Images are for reference only
EM346-RT
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EM346-RT
- JLCPCB Part #
- C6844984
- Package
- QFN-48(7x7)
- Description
- -102dBm -40℃~+85℃ 2.1V~3.6V 2.4GHz 21.5mA 22mA 5Mbps 802.15.4 8dBm Power-on reset function、CRC check function、Automatic response function SPI、UART、JTAG QFN-48(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5710
200+
$6.2136
416+
$6.0062
832+
$5.9033
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →