
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-48(7x7) | |
| Frequency Range | 1.7GHz~2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 12dBm | |
| Voltage - Supply | 2.7V~3V | |
| Features | Supports software reset | |
| Current Of Transmitting | 114mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2368EGM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-48(7x7) | |
| Frequency Range | 1.7GHz~2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 12dBm | |
| Voltage - Supply | 2.7V~3V | |
| Features | Supports software reset | |
| Current Of Transmitting | 114mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2368EGM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2368EGM datasheets or manufacturer documentation.
Datasheet: MAX2368EGM Datasheet (PDF)
The MAX2368EGM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.