This website requires JavaScript.
no-image

* Images are for reference only

C8051F526-C-IM

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
C8051F526-C-IM
JLCPCB Part #
C6138850
Package
DFN-10(3x3)
Description
-40℃~+125℃ 12bit 256Byte 25MHz 2KB 2V~5.25V 51 Series 6 8 Bit Built-in FLASH DFN-10(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 122

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5099
244+ $2.9966
488+ $2.8969
976+ $2.8470
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons