



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | SKYPOWER | |
| Package | ESOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Type of Battery | Lithium-ion/Polymer | |
| Voltage - Supply | 4.3V~5.5V | |
| Number of Cells | 1 | |
| End-Off Voltage | 2.85V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP4566 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | SKYPOWER | |
| Package | ESOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Type of Battery | Lithium-ion/Polymer | |
| Voltage - Supply | 4.3V~5.5V | |
| Number of Cells | 1 | |
| End-Off Voltage | 2.85V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP4566. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP4566 datasheets or manufacturer documentation.
Datasheet: SP4566 Datasheet (PDF)
The SP4566 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.