Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SK9822
SK9822 - 1
SK9822 - 2
SK9822 - 3
Extended1/3
* Images are for reference only
SK9822
Attributes
Value
Manufacturer
OPSCO Optoelectronics
MFR.Part #
SK9822
JLCPCB Part #
C2829089
Package
SMD-6P,5.5x5mm
Description
-20℃~+80℃ 2 20mA 30MHz 4.5V~5.5V Built-in PWM SMD-6P,5.5x5mm LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerOPSCO Optoelectronics
PackageSMD-6P,5.5x5mm
Number of Channels2
Frequency - Switching30MHz
Voltage - Input(DC)4.5V~5.5V
Output Current20mA
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-20℃~+80℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SK9822
SK9822

* Images are for reference only

SK9822

Extended
Manufacturer

OPSCO Optoelectronics

MFR.Part #
SK9822
JLCPCB Part #
C2829089
Package
SMD-6P,5.5x5mm
Description
-20℃~+80℃ 2 20mA 30MHz 4.5V~5.5V Built-in PWM SMD-6P,5.5x5mm LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK9822

* Images are for reference only

SK9822
Extended
Manufacturer

OPSCO Optoelectronics

MFR.Part #
SK9822
JLCPCB Part #
C2829089
Package
SMD-6P,5.5x5mm
Description
-20℃~+80℃ 2 20mA 30MHz 4.5V~5.5V Built-in PWM SMD-6P,5.5x5mm LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK9822 Specifications

SK9822 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerOPSCO Optoelectronics
PackageSMD-6P,5.5x5mm
Number of Channels2
Frequency - Switching30MHz
Voltage - Input(DC)4.5V~5.5V
Output Current20mA
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-20℃~+80℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK9822. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK9822 Documents

SK9822 datasheets or manufacturer documentation.

Datasheet: SK9822 Datasheet (PDF)

SK9822 Schematic Symbol & PCB Footprint

The SK9822 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.