CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. SK6812SIDE-A-S
SK6812SIDE-A-S - 1
SK6812SIDE-A-S - 2
SK6812SIDE-A-S - 3
SK6812SIDE-A-S - 4
Extended1/4
* Images are for reference only
SK6812SIDE-A-S
Attributes
Value
Manufacturer
OPSCO Optoelectronics
MFR.Part #
SK6812SIDE-A-S
JLCPCB Part #
C5378737
Package
SMD-4P,4x1.6mm
Description
-40℃~+85℃ 0.35mA 1.6mm 1kHz 2000V 2mm 3.7V~5.5V 4mm 800Kbit/s G:815mcd~1275mcd、R:240mcd~450mcd、B:160mcd~320mcd R:620nm~625nm、B:465nm~470nm、G:525nm~530nm SMD-4P,4x1.6mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerOPSCO Optoelectronics
PackageSMD-4P,4x1.6mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B160mcd~320mcd
ESD Withstand Voltage2000V
Dominant Wavelength - B465nm~470nm
Luminous Intensity - G815mcd~1275mcd
Fixed-Frequency Pwm Mode1kHz
Luminous Intensity - R240mcd~450mcd
Data Transmission Rate800Kbit/s
Length4mm
Dominant Wavelength - G525nm~530nm
Voltage - Supply3.7V~5.5V
Quiescent Current0.35mA
FeaturesBuilt-in power-on reset circuit、Built-in power-on reset circuit
Height2mm
Dominant Wavelength - R620nm~625nm
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. SK6812SIDE-A-S
SK6812SIDE-A-S

* Images are for reference only

SK6812SIDE-A-S

Extended
Manufacturer

OPSCO Optoelectronics

MFR.Part #
SK6812SIDE-A-S
JLCPCB Part #
C5378737
Package
SMD-4P,4x1.6mm
Description
-40℃~+85℃ 0.35mA 1.6mm 1kHz 2000V 2mm 3.7V~5.5V 4mm 800Kbit/s G:815mcd~1275mcd、R:240mcd~450mcd、B:160mcd~320mcd R:620nm~625nm、B:465nm~470nm、G:525nm~530nm SMD-4P,4x1.6mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK6812SIDE-A-S

* Images are for reference only

SK6812SIDE-A-S
Extended
Manufacturer

OPSCO Optoelectronics

MFR.Part #
SK6812SIDE-A-S
JLCPCB Part #
C5378737
Package
SMD-4P,4x1.6mm
Description
-40℃~+85℃ 0.35mA 1.6mm 1kHz 2000V 2mm 3.7V~5.5V 4mm 800Kbit/s G:815mcd~1275mcd、R:240mcd~450mcd、B:160mcd~320mcd R:620nm~625nm、B:465nm~470nm、G:525nm~530nm SMD-4P,4x1.6mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK6812SIDE-A-S Specifications

SK6812SIDE-A-S technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerOPSCO Optoelectronics
PackageSMD-4P,4x1.6mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B160mcd~320mcd
ESD Withstand Voltage2000V
Dominant Wavelength - B465nm~470nm
Luminous Intensity - G815mcd~1275mcd
Fixed-Frequency Pwm Mode1kHz
Luminous Intensity - R240mcd~450mcd
Data Transmission Rate800Kbit/s
Length4mm
Dominant Wavelength - G525nm~530nm
Voltage - Supply3.7V~5.5V
Quiescent Current0.35mA
FeaturesBuilt-in power-on reset circuit、Built-in power-on reset circuit
Height2mm
Dominant Wavelength - R620nm~625nm
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK6812SIDE-A-S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK6812SIDE-A-S Documents

SK6812SIDE-A-S datasheets or manufacturer documentation.

Datasheet: SK6812SIDE-A-S Datasheet (PDF)

SK6812SIDE-A-S Schematic Symbol & PCB Footprint

The SK6812SIDE-A-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.