Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. SK6805E-J
SK6805E-J - 1
SK6805E-J - 2
SK6805E-J - 3
SK6805E-J - 4
Extended1/4
* Images are for reference only
SK6805E-J
Attributes
Value
Manufacturer
OPSCO Optoelectronics
MFR.Part #
SK6805E-J
JLCPCB Part #
C7423119
Package
SMD,5.4x5mm
Description
-40℃~+85℃ 0.5mA 1.6mm 100mcd~200mcd 100ns 120° 1kHz 2000V 3.7V~5.5V 385mcd~697.5mcd 460nm~470nm 5.4mm 50ns 520nm~535nm 5mm 620nm~625nm 800Kbit/s 80mcd~160mcd 80ns Built-in power-on reset circuit Semi-transparent lens SMD,5.4x5mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerOPSCO Optoelectronics
PackageSMD,5.4x5mm
Viewing Angle120°
Fall Time100ns
Data Transmission Rate800Kbit/s
Voltage - Supply3.7V~5.5V
FeaturesBuilt-in power-on reset circuit
Height1.6mm
Width5mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B80mcd~160mcd
ESD Withstand Voltage2000V
Dominant Wavelength - B460nm~470nm
Luminous Intensity - G385mcd~697.5mcd
Fixed-Frequency Pwm Mode1kHz
Luminous Intensity - R100mcd~200mcd
Rise Time50ns
Length5.4mm
Dominant Wavelength - G520nm~535nm
Quiescent Current0.5mA
Transmission Delay80ns
Dominant Wavelength - R620nm~625nm
Lens ColorSemi-transparent lens
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. SK6805E-J
SK6805E-J

* Images are for reference only

SK6805E-J

Extended
Manufacturer

OPSCO Optoelectronics

MFR.Part #
SK6805E-J
JLCPCB Part #
C7423119
Package
SMD,5.4x5mm
Description
-40℃~+85℃ 0.5mA 1.6mm 100mcd~200mcd 100ns 120° 1kHz 2000V 3.7V~5.5V 385mcd~697.5mcd 460nm~470nm 5.4mm 50ns 520nm~535nm 5mm 620nm~625nm 800Kbit/s 80mcd~160mcd 80ns Built-in power-on reset circuit Semi-transparent lens SMD,5.4x5mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK6805E-J

* Images are for reference only

SK6805E-J
Extended
Manufacturer

OPSCO Optoelectronics

MFR.Part #
SK6805E-J
JLCPCB Part #
C7423119
Package
SMD,5.4x5mm
Description
-40℃~+85℃ 0.5mA 1.6mm 100mcd~200mcd 100ns 120° 1kHz 2000V 3.7V~5.5V 385mcd~697.5mcd 460nm~470nm 5.4mm 50ns 520nm~535nm 5mm 620nm~625nm 800Kbit/s 80mcd~160mcd 80ns Built-in power-on reset circuit Semi-transparent lens SMD,5.4x5mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK6805E-J Specifications

SK6805E-J technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerOPSCO Optoelectronics
PackageSMD,5.4x5mm
Viewing Angle120°
Fall Time100ns
Data Transmission Rate800Kbit/s
Voltage - Supply3.7V~5.5V
FeaturesBuilt-in power-on reset circuit
Height1.6mm
Width5mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B80mcd~160mcd
ESD Withstand Voltage2000V
Dominant Wavelength - B460nm~470nm
Luminous Intensity - G385mcd~697.5mcd
Fixed-Frequency Pwm Mode1kHz
Luminous Intensity - R100mcd~200mcd
Rise Time50ns
Length5.4mm
Dominant Wavelength - G520nm~535nm
Quiescent Current0.5mA
Transmission Delay80ns
Dominant Wavelength - R620nm~625nm
Lens ColorSemi-transparent lens
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK6805E-J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK6805E-J Documents

SK6805E-J datasheets or manufacturer documentation.

Datasheet: SK6805E-J Datasheet (PDF)

SK6805E-J Schematic Symbol & PCB Footprint

The SK6805E-J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.