
* Images are for reference only
SK6018D4-18
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK6018D4-18
- JLCPCB Part #
- C2682756
- Package
- UTDFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Ta) 1 1.8V 300mA 6.5V Enable Fixed Positive UTDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 315
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 315
In-stock Item Pricing
Qty Unit Price
1+
$0.1033
50+
$0.0816
150+
$0.0708
500+
$0.0627
2500+
$0.0511
5000+
$0.0479
Related Products
Welcome back, may I help you?