


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Suntek | |
| Package | DFN-6L(0.9x1.1) | |
| Frequency Range | 1.559GHz~1.61GHz | |
| Operating Temperature | -40℃~+90℃ | |
| Voltage - Supply | 1.5V~3.3V | |
| Features | Fast enable control、Low-power mode | |
| P1dB | 3dBm | |
| Noise Figure | 0.6dB | |
| Current - Supply | 7mA | |
| IP3 | 4dBm | |
| Gain | 18.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK5118E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Suntek | |
| Package | DFN-6L(0.9x1.1) | |
| Frequency Range | 1.559GHz~1.61GHz | |
| Operating Temperature | -40℃~+90℃ | |
| Voltage - Supply | 1.5V~3.3V | |
| Features | Fast enable control、Low-power mode | |
| P1dB | 3dBm | |
| Noise Figure | 0.6dB | |
| Current - Supply | 7mA | |
| IP3 | 4dBm | |
| Gain | 18.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK5118E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SK5118E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.