This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SK13D07L3B

Extended
Manufacturer
XKB Connection
MFR.Part #
SK13D07L3B
JLCPCB Part #
C480351
Package
插件,12.8x4.4mm
Description
-40℃~+85℃ 10000 times 12.8mm 300mA 4.4mm 4.7mm 50V Black PC Pin Rectangular Columnar SPDT Through Hole 插件,12.8x4.4mm Slide Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 17750

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 17749

In-stock Item Pricing

Qty Unit Price
1+ $0.1077
50+ $0.0867
150+ $0.0761
1000+ $0.0609
2000+ $0.0547
5000+ $0.0516

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons