
* Images are for reference only
LP2950CN-3.3
Extended
- Manufacturer
- SIPEX
- MFR.Part #
- LP2950CN-3.3
- JLCPCB Part #
- C3748612
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 100mA 3.3V 30V 380mV@(100mA) 430uVrms Fixed Over Current Protection、Over Temperature Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1384
200+
$0.0535
500+
$0.0517
1000+
$0.0508