
* Images are for reference only
BCX56-16
Extended
- Manufacturer
- SINEDEVICE
- MFR.Part #
- BCX56-16
- JLCPCB Part #
- C22472409
- Package
- SOT-89-3L
- Description
- 1 NPN 100nA 130MHz 1A 250 500mV 500mW 5V 80V NPN SOT-89-3L Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 279
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0407
100+
$0.0322
300+
$0.0280
1000+
$0.0248
5000+
$0.0222
10000+
$0.0210
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products