


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | SIMCom Wireless Solutions | |
| Package | SMD,17.6x15.7mm | |
| Communication Frequency | B2、B3、B1 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~4.8V | |
| Features | PCM voice function | |
| Communication System | NB-IoT、CAT-M | |
| Interface | I2C、USB、UART、PCM、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIM7080G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | SIMCom Wireless Solutions | |
| Package | SMD,17.6x15.7mm | |
| Communication Frequency | B2、B3、B1 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~4.8V | |
| Features | PCM voice function | |
| Communication System | NB-IoT、CAT-M | |
| Interface | I2C、USB、UART、PCM、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIM7080G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIM7080G datasheets or manufacturer documentation.
Datasheet: SIM7080G Datasheet (PDF)
The SIM7080G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.