


- Manufacturer
- MFR.Part #
- SIM3500
- JLCPCB Part #
- C7383539
- Package
- SMD,28x28mm
- Description
- -25℃~+65℃ 5V 960MHz Power-on reset (POR)、Thermal shutdown UART SMD,28x28mm RFID Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RFID Modules | |
| Manufacturer | SILION | |
| Package | SMD,28x28mm | |
| Operating Temperature | -25℃~+65℃ | |
| Voltage - Supply | 5V | |
| Frequency | 960MHz | |
| Features | Power-on reset (POR)、Thermal shutdown | |
| Interface | UART |

* Images are for reference only
SIM3500
Extended- Manufacturer
- MFR.Part #
- SIM3500
- JLCPCB Part #
- C7383539
- Package
- SMD,28x28mm
- Description
- -25℃~+65℃ 5V 960MHz Power-on reset (POR)、Thermal shutdown UART SMD,28x28mm RFID Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SIM3500
- JLCPCB Part #
- C7383539
- Package
- SMD,28x28mm
- Description
- -25℃~+65℃ 5V 960MHz Power-on reset (POR)、Thermal shutdown UART SMD,28x28mm RFID Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIM3500 Specifications
SIM3500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RFID Modules | |
| Manufacturer | SILION | |
| Package | SMD,28x28mm | |
| Operating Temperature | -25℃~+65℃ | |
| Voltage - Supply | 5V | |
| Frequency | 960MHz | |
| Features | Power-on reset (POR)、Thermal shutdown | |
| Interface | UART |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIM3500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIM3500 Documents
SIM3500 datasheets or manufacturer documentation.
Datasheet: SIM3500 Datasheet (PDF)
SIM3500 Schematic Symbol & PCB Footprint
The SIM3500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.