
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | SIEMENS | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating | 230V | |
| Sound Pressure Level(SPL) | 80dB | |
| Length | 49.6mm | |
| Frequency | 2.4kHz | |
| Height | 11.4mm | |
| Width | 29.5mm | |
| Current Consumption | 28mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3SU12006KF101AA0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | SIEMENS | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating | 230V | |
| Sound Pressure Level(SPL) | 80dB | |
| Length | 49.6mm | |
| Frequency | 2.4kHz | |
| Height | 11.4mm | |
| Width | 29.5mm | |
| Current Consumption | 28mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3SU12006KF101AA0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3SU12006KF101AA0 datasheets or manufacturer documentation.
Datasheet: 3SU12006KF101AA0 Datasheet (PDF)
The 3SU12006KF101AA0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.