
* Images are for reference only
CRHV1206C514JN
Extended
- Manufacturer
- SIE
- MFR.Part #
- CRHV1206C514JN
- JLCPCB Part #
- C54973956
- Package
- 1206
- Description
- -55℃~+125℃ 250mW 2kV 510kΩ ±300ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1947
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0047
500+
$0.0046
5000+
$0.0045
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →