
* Images are for reference only
CRF1206Q1001PN
Extended
- Manufacturer
- SIE
- MFR.Part #
- CRF1206Q1001PN
- JLCPCB Part #
- C54974050
- Package
- 1206
- Description
- -55℃~+125℃ 100V 1kΩ 250mW ±0.02% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4983
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4983
In-stock Item Pricing
Qty Unit Price
1+
$0.4133
10+
$0.3313
30+
$0.2959
100+
$0.2509
500+
$0.2316
1000+
$0.2187