


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | DIP-8-GullWing | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 0.2mV | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Features | On-chip temperature compensation、Zero drift / auto-zero | |
| Single Supply | 3V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI8920AC-IP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | DIP-8-GullWing | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 0.2mV | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Features | On-chip temperature compensation、Zero drift / auto-zero | |
| Single Supply | 3V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI8920AC-IP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI8920AC-IP datasheets or manufacturer documentation.
Datasheet: SI8920AC-IP Datasheet (PDF)
The SI8920AC-IP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.