


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | Sensirion | |
| Package | DFN-4(1.5x1.5) | |
| Temperature Tolerance | ±0.2℃ | |
| Voltage - Supply | 1.08V~3.6V | |
| Humidity | 0%RH~100%RH | |
| Temperature Range | -40℃~+125℃ | |
| Features | Factory calibration、Built-in heater | |
| Current - Supply | 400nA | |
| Interface | I2C | |
| Resolution | 16bit | |
| Humidity Tolerance | ±1.8%RH |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SHT40-CD1B-R3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | Sensirion | |
| Package | DFN-4(1.5x1.5) | |
| Temperature Tolerance | ±0.2℃ | |
| Voltage - Supply | 1.08V~3.6V | |
| Humidity | 0%RH~100%RH | |
| Temperature Range | -40℃~+125℃ | |
| Features | Factory calibration、Built-in heater | |
| Current - Supply | 400nA | |
| Interface | I2C | |
| Resolution | 16bit | |
| Humidity Tolerance | ±1.8%RH |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SHT40-CD1B-R3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SHT40-CD1B-R3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.