
* Images are for reference only
2.54-5P ZZDK-R
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.54-5P ZZDK-R
- JLCPCB Part #
- C49023796
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x5P 2.54mm 250V 3A 5 5P Brass PA66 Red Through Hole Tin UL94V-0 XHB Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 818
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 818
In-stock Item Pricing
Qty Unit Price
1+
$0.0184
200+
$0.0180
1000+
$0.0177
2000+
$0.0174
Related Products