
* Images are for reference only
FPC 0.5-6P HYH2.0
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- FPC 0.5-6P HYH2.0
- JLCPCB Part #
- C6364657
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 50V 6P Double-Sided Contacts, Top and Bottom Entry Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13236
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 13131
In-stock Item Pricing
Qty Unit Price
1+
$0.1554
50+
$0.1223
150+
$0.1081
1500+
$0.0904
3000+
$0.0825
4500+
$0.0779
Related Products