
* Images are for reference only
2.0-5P WZDK-H
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.0-5P WZDK-H
- JLCPCB Part #
- C49023791
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x5P 250V 2A 2mm 5 5P Black Brass HY PA66 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1940
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1940
In-stock Item Pricing
Qty Unit Price
1+
$0.0386
200+
$0.0301
600+
$0.0254
2000+
$0.0225
10000+
$0.0201
20000+
$0.0189
Related Products