
* Images are for reference only
1.0-4P LTDK
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.0-4P LTDK
- JLCPCB Part #
- C49287226
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x4P 3.65mm 4 4P 6.3mm Creamy-White LCP Phosphor bronze Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1642
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1607
In-stock Item Pricing
Qty Unit Price
1+
$0.0567
100+
$0.0451
300+
$0.0393
1500+
$0.0350
4500+
$0.0314
10500+
$0.0298
Related Products