
* Images are for reference only
0.5-8P CTXJ-H2.0 119
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 0.5-8P CTXJ-H2.0 119
- JLCPCB Part #
- C5373467
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 50V 8P Bottom Contact Phosphor bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1370
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1370
In-stock Item Pricing
Qty Unit Price
1+
$0.1019
50+
$0.0810
150+
$0.0706
500+
$0.0629
2000+
$0.0566
4000+
$0.0534
Related Products