
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | SHOU HAN | |
| Package | Plugin,P=1.27mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 500V | |
| Insulation Height | 4.3mm | |
| Number of Positions | 3P | |
| Current Rating | 1A | |
| Holes Direction | Top | |
| Mounting Type | Through Hole | |
| Holes Structure | 1x3P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Pitch | 1.27mm | |
| PIN Length | 2.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PM1.27-1x3PZZ-H4.3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | SHOU HAN | |
| Package | Plugin,P=1.27mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 500V | |
| Insulation Height | 4.3mm | |
| Number of Positions | 3P | |
| Current Rating | 1A | |
| Holes Direction | Top | |
| Mounting Type | Through Hole | |
| Holes Structure | 1x3P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Pitch | 1.27mm | |
| PIN Length | 2.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM1.27-1x3PZZ-H4.3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PM1.27-1x3PZZ-H4.3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.