
* Images are for reference only
ZVR07D331KL635A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- ZVR07D331KL635A0
- JLCPCB Part #
- C2919237
- Package
- Plugin,P=5mm
- Description
- 210V 276V 330V 572V 800A 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 274
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0410
100+
$0.0327
300+
$0.0285
1000+
$0.0225
5000+
$0.0201
10000+
$0.0189
Related Products