
* Images are for reference only
DCH101K30SL P6FK5A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCH101K30SL P6FK5A0
- JLCPCB Part #
- C3008304
- Package
- Plugin,P=5mm
- Description
- 100pF 2kV 5mm 5mm 5mm SL ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 313
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0364
200+
$0.0287
600+
$0.0243
1500+
$0.0208
10500+
$0.0185
19500+
$0.0173
Related Products